VishayM55342K04B82G0RWBResistor Fixed Single-Surface Mount

Res Thick Film 1505 82 Ohm 2% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K04B82G0RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.15 W. This product has a resistance value of 82 Ohm. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    13 weeks
    • Price: $6.1620
    1. 1+$6.1620
    2. 100+$3.4850
    3. 300+$1.8910
    4. 500+$1.1563
    5. 1000+$1.0540
    6. 4000+$0.8379

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.