VishayM55342K04B750ERS2Resistor Fixed Single-Surface Mount

Res Thick Film 1505 750K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K04B750ERS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 750K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.1594
    1. 500+$1.1594
    2. 1000+$1.0542
    3. 4000+$0.8408

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.