VishayM55342K04B2E00RWBResistor Fixed Single-Surface Mount
Res Thick Film 1505 2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2K | |
| 1% | |
| 125 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1505 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1505 | |
| 3.94 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K04B2E00RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It is reliable with a failure rate grade of R. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

