VishayM55342K04B10J0RWBResistor Fixed Single-Surface Mount

Res Thick Film 1505 10 Ohm 5% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K04B10J0RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a tolerance of 5%. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep.

Import TariffMay apply to this part

50 parts: Ships tomorrow

    Total$2.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 50 parts
      • Price: $2.108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.