VishayM55342K03B2E67RWBResistor Fixed Single-Surface Mount

Res Thick Film 1005 2.67K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K03B2E67RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 2.67K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. This device utilizes thick film technology. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$1.8860
    3. 500+$1.2402
    4. 1000+$1.2278
    5. 4000+$1.2135

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.