VishayM55342K03B100ERS2Resistor Fixed Single-Surface Mount
Res Thick Film 1005 100K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
The M55342K03B100ERS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

