VishayM55342K02B24D9RWBResistor Fixed Single-Surface Mount

Res Thick Film 0505 24.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K02B24D9RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 24.9 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.2880
    1. 1+$3.2880
    2. 300+$1.8160
    3. 500+$1.1870
    4. 1000+$1.1751
    5. 4000+$1.1407

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.