State of the ArtM55342H11B1E00MResistor Fixed Single-Surface Mount
Res Thin Film 0402 1K Ohm 1% 0.04W ±50ppm/°C 1% Pad SMD T/R/Tray
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 1% | |
| 25 | |
| No | |
| 0.04 | |
| Thin Film | |
| -55 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel|Tray | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1.07 | |
| 0.56 | |
| 0.84 | |
| 0.0011 | |
| Surface Mount | |
| M |
The M55342H11B1E00M fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This part has a power rating of 0.04 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 1.07 mm long, 0.84 mm tall and 0.56 mm deep. It is reliable with a failure rate grade of M.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

