VishayM55342H10B101BPTSResistor Fixed Single-Surface Mount
Res Thin Film 1010 101K Ohm 0.1% 0.5W(1/2W) ±50ppm/°C 0.1% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 101K | |
| 0.1% | |
| 75 | |
| No | |
| 0.5 (1/2) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1010 | |
| 2.67 | |
| 2.54 | |
| 0.84 | |
| 0.011 | |
| ±0.18 | |
| ±0.13 | |
| Surface Mount | |
| P |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

