VishayM55342H04B1F00RTSResistor Fixed Single-Surface Mount

Res Thin Film 1505 1M Ohm 1% 0.15W ±50ppm/°C 0.01% Pad SMD T/R

The M55342H04B1F00RTS fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.15 W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thin film technology. This product is 3.94 mm long, 0.84 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    16 weeks
    • Price: $10.696
    1. 1+$10.696
    2. 50+$10.259
    3. 100+$5.859
    4. 250+$3.532
    5. 500+$2.911
    6. 1000+$2.512
    7. 2500+$2.134
    8. 5000+$2.042

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.