VishayM55342H03B7B15RWSResistor Fixed Single-Surface Mount

Res Thin Film 1005 7.15K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C 0.01% Pad SMD Waffle

The M55342H03B7B15RWS fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 7.15K Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±50 ppm/°C. This device utilizes thin film technology. This product is 2.67 mm long, 0.84 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C.

893 parts: Ships in 2 days

    Total$39.18Price for 25

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1044+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 893 parts
      • Price: $1.567

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.