VishayM55342E11B13B8TTIResistor Fixed Single-Surface Mount
Res Thin Film 0402 13.8K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

