VishayM55342E11B10B0SWSResistor Fixed Single-Surface Mount
Res Thin Film 0402 10K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.1% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1.02 | |
| 0.56 | |
| 0.84 | |
| 0.002 | |
| Surface Mount | |
| S |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

