VishayM55342E06B49B9PWSResistor Fixed Single-Surface Mount
Res Thin Film 0805 49.9K Ohm 0.1% 0.15W ±25ppm/°C 0.1% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

