State of the ArtM55342E06B352AS-TRResistor Fixed Single-Surface Mount
Res Thin Film 0705 352 Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 352 | |
| 0.1% | |
| 50 | |
| No | |
| 0.15 | |
| Thin Film | |
| -55 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 1.91 | |
| 1.22 | |
| 0.46 | |
| 0.00405 | |
| Surface Mount | |
| S |
Use this M55342E06B352AS-TR fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This durable part has a power rating of 0.15 W. This product has a resistance value of 352 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

