TT Electronics / IRCM55342E06B33B2SResistor Fixed Single-Surface Mount
Res Thin Film 0805 33.2K Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 33.2K | |
| 0.1% | |
| 50 | |
| No | |
| 0.15 | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.06 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| S |
Use this M55342E06B33B2S fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.15 W. This product has a resistance value of 33.2K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes thin film technology. It is reliable with a failure rate grade of S.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

