VishayM55342E06B100BSTIResistor Fixed Single-Surface Mount
Res Thin Film 0805 100K Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.1% | |
| 50 | |
| No | |
| 0.15 | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.84 | |
| 0.005 | |
| Surface Mount | |
| S |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

