VishayM55342E03B86B6RWSResistor Fixed Single-Surface Mount
Res Thin Film 1005 86.6K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C 0.01% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 86.6K | |
| 0.1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1005 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.84 | |
| 0.006 | |
| Surface Mount | |
| R |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

