VishayM55342E02B84B5PWSResistor Fixed Single-Surface Mount
Res Thin Film 0505 84.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.1% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 84.5K | |
| 0.1% | |
| 40 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0505 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.84 | |
| 0.004 | |
| Surface Mount | |
| P |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

