State of the ArtM55342E02B4B87P-WResistor Fixed Single-Surface Mount
Res Thin Film 0505 4.87K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.1% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4.87K | |
| 0.1% | |
| 40 | |
| No | |
| 0.05 (1/20) | |
| Thin Film | |
| -55 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0505 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.32 | |
| 1.22 | |
| 0.38 | |
| 0.00315 | |
| Surface Mount | |
| P |
The M55342E02B4B87P-W fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 4.87K Ohm. Its temperature coefficient is ±25 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device utilizes thin film technology. It is reliable with a failure rate grade of P. This product is 1.32 mm long, 0.38 mm tall and 1.22 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

