Microchip TechnologyM55310/26-B62A64M000000TH Crystal Oscillators
Oscillator XO 64MHz ±65ppm 15pF HCMOS 60% 5V 14-Pin DIP Thru-Hole
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 64 | |
| ±65 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| HCMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 5.1(Max) |
| Package Width | 13.7(Max) |
| Package Length | 22.53(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
