AmphenolM55302/170B10Z1Connector Rectangular
Conn Rectangular SKT 30 POS 2.54mm Solder RA Thru-Hole Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 30 | |
| 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| SKT | |
| 3 | |
| 1300VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100000 | |
| 42.67 | |
| 16.38 | |
| 12.06 | |
| Through Hole | |
| Copper Alloy |
This M55302/170B10Z1 USB connector from Amphenol is an ideal solution for versatile electrical connections. It has a right angle body orientation. It has a maximum voltage rating of 1300 VAC. Its pitch is 2.54 mm. This socket type connector's 30 contacts that are made out of copper alloy. This is a 3-row connector. It has a receptacle type gender. M55302/170B10Z1 is housed in thermoplastic. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 42.67 mm long, 12.06 mm tall and 16.38 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

