AmphenolM55302/166A25Z1Connector Rectangular
Conn Rectangular SKT 50 POS 2.54mm Solder ST Thru-Hole Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| SKT | |
| 3 | |
| 1300VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100000 | |
| 96.39 | |
| 9.9 | |
| 14.17 | |
| Through Hole | |
| Copper Alloy |
Amphenol's M55302/166A25Z1 USB connector can make a durable, rugged connection between different electronic components. Its pitch is 2.54 mm. This is a 2-row connector. This socket type connector's 50 contacts that are made out of copper alloy. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 1300 VAC. M55302/166A25Z1 is housed in thermoplastic. This device has a maximum current rating of 3 A. This product is 96.39 mm long, 14.17 mm tall and 9.9 mm deep. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

