| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 500 |
| Maximum Rate of Rise of On-State Current (A/us) | 100 |
| Maximum Gate Trigger Voltage (V) | 3 |
| Maximum Gate Trigger Current (mA) | 150 |
| Surge Current Rating (A) | 600 |
| Repetitive Peak Reverse Voltage (V) | 600 |
| Maximum Gate Peak Inverse Voltage (V) | 5 |
| Repetitive Peak Forward Blocking Voltage (V) | 600 |
| Rated Average On-State Current (A) | 50 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 29 |
| Package Width | 44.4 |
| Package Length | 57.5 |
| PCB changed | 6 |
| Pin Count | 6 |