Lattice SemiconductorM5-512/160-12YIComplex Programmable Logic Devices - CPLDs
CPLD MACH 5Family 20KGates 512Macro Cells 52.6MHz/83.3MHz 5V 208-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MACH 5 | |
| ROMLess | |
| 4 | |
| 512 | |
| 32 | |
| 20000 | |
| No | |
| 160 | |
| Yes | |
| Yes | |
| No | |
| 83.3|100 | |
| 15|8 | |
| 12 | |
| 12 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MACH | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

