STMicroelectronicsM4Z28-BR00SH1Battery Management ICs
Battery Back Up Li-Ion 3V 4-Pin SNAPHAT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Battery Back Up | |
| Li-Ion | |
| 2.8 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.99(Max) |
| Package Width | 14.99(Max) |
| Package Length | 21.84(Max) |
| PCB changed | 4 |
| Supplier Package | SNAPHAT |
| 4 | |
| Lead Shape | Through Hole |
Control the environment of your batteries with this battery back-up M4Z28-BR00SH1 charge controller from STMicroelectronics. With an output that has a voltage of 3 V, this is power management at its best. Its typical operating supply voltage is 2.8 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 2.8 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
