Top Searched
STMicroelectronicsM4T32-BR12SH1Specialized Power ICs and Modules
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Detachable Lithium Power Source | |
| 32.768 | |
| 2.8 | |
| 0 | |
| 70 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.99(Max) |
| Package Width | 14.99(Max) |
| Package Length | 21.84(Max) |
| PCB changed | 4 |
| Supplier Package | SNAPHAT |
| 4 | |
| Lead Shape | Through Hole |
Simplify your power management system by implementing this M4T32-BR12SH1 specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of 0 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
