Lattice SemiconductorM4A5-64/32-7VNC48Complex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 2.5KGates 64Macro Cells 105MHz/125MHz 5V 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 64 | |
| 20 | |
| 2500 | |
| No | |
| 32 | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| 125|154 | |
| 8.5|5.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

