Lattice SemiconductorM4A5-64/32-10VNIComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 2.5KGates 64Macro Cells 83.3MHz/118MHz 5V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 64 | |
| 20 | |
| 2500 | |
| No | |
| 32 | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| 100|125 | |
| 11|6 | |
| 10 | |
| 10 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

