Lattice SemiconductorM4A5-32/32-5VNCComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 1.25KGates 32Macro Cells 133MHz/182MHz 5V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 32 | |
| 20 | |
| 1250 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 167|250 | |
| 6.5|4 | |
| 5 | |
| 5 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

