Lattice SemiconductorM4A5-192/96-10VNIComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 7.5KGates 192Macro Cells 83.3MHz/118MHz 5V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 192 | |
| 20 | |
| 7500 | |
| No | |
| 96 | |
| 288 | |
| Yes | |
| Yes | |
| Yes | |
| 100|125 | |
| 11|6 | |
| 10 | |
| 10 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

