Lattice SemiconductorM4A5-128/64-7YNIComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 5KGates 128Macro Cells 105MHz/125MHz 5V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 128 | |
| 20 | |
| 5000 | |
| No | |
| 64 | |
| 192 | |
| Yes | |
| Yes | |
| Yes | |
| 125|154 | |
| 8.5|5.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

