Lattice SemiconductorM4A3-96/48-10VNCComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 3.75KGates 96Macro Cells 83.3MHz/118MHz 3.3V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 96 | |
| 20 | |
| 3750 | |
| No | |
| 48 | |
| 144 | |
| Yes | |
| Yes | |
| Yes | |
| 100|125 | |
| 11|6 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

