Lattice SemiconductorM4A3-256/192-10FANCComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 10KGates 256Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 256 | |
| 20 | |
| 10000 | |
| No | |
| 192 | |
| 384 | |
| Yes | |
| Yes | |
| Yes | |
| 100|125 | |
| 11|6 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

