Lattice SemiconductorM4A3-192/96-7VNCComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 4AFamily 7.5KGates 192Macro Cells 105MHz/125MHz 3.3V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 192 | |
| 20 | |
| 7500 | |
| No | |
| 96 | |
| 288 | |
| Yes | |
| Yes | |
| Yes | |
| 125|154 | |
| 8.5|5.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

