Top Searched
STMicroelectronicsM48Z35Y-70PC1NVRAM
NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin PCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 256K | |
| 32Kx8 | |
| 8 | |
| 70 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 18.34(Max) |
| Package Length | 39.88(Max) |
| PCB changed | 28 |
| Supplier Package | PCDIP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
