STMicroelectronicsM48Z35Y-70MH1FNVRAM
NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin SOH T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 256K | |
| 32Kx8 | |
| 8 | |
| 70 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.69(Max) |
| Package Width | 8.89(Max) |
| Package Length | 18.49(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOH |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
