Top Purchased
STMicroelectronicsM48Z02-150PC1NVRAM
NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin PCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 16K | |
| 2Kx8 | |
| 8 | |
| 150 | |
| Parallel | |
| 4.75 | |
| 5 | |
| 5.5 | |
| 80 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 18.34(Max) |
| Package Length | 34.8(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PCDIP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

