10-25% Off
STMicroelectronicsM48T201V-85MH1FReal Time Clocks
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm | |
| 524288 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 85 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1000 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.69(Max) mm |
| Package Width | 8.89(Max) mm |
| Package Length | 18.49(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SOH |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
