STMicroelectronicsM48T18-100PC1Real Time Clocks
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin PCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM/Battery Backup | |
| 8192 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 100 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1000 | |
| 0 | |
| 70 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 18.34(Max) mm |
| Package Length | 39.88(Max) mm |
| PCB changed | 28 |
| Supplier Package | PCDIP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
