Nuvoton Technology CorporationM483KGCAEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB APROM 2.5V/3.3V 128-Pin QFN
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NuMicro | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 192 | |
| 192 | |
| 32 | |
| APROM | |
| 256KB | |
| 128KB | |
| CAN/I2C/I2S/SPI/UART/USB | |
| 100 | |
| 4 | |
| 1 | |
| 24 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 8 | |
| 1 | |
| 3 | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 128 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 128 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
