Nuvoton Technology CorporationM481SGCAEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 64-Pin LQFP
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 192 | |
| 192 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| I2C/I2S/SPI/UART | |
| 52 | |
| 4 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 6 | |
| 0 | |
| 6 | |
| 3 | |
| 5 | |
| 0 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

