Samsung ElectronicsM474B5173QH0-YK000Memory Modules
DRAM Module DDR3L SDRAM 4Gbyte 204USODIMM
| EAR99 | |
| Obsolete | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3L SDRAM | |
| 4Gbyte | |
| 512Mx72 | |
| 204USODIMM | |
| 9 | |
| 4G | |
| 72 | |
| 1600 | |
| 512Mx8 | |
| 78FBGA | |
| 1.283/1.425 | |
| 1.35/1.5 | |
| 1.45/1.575 | |
| 0 | |
| 95 | |
| Yes | |
| Single | |
| 11 | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 3.8(Max) mm |
| Package Length | 67.6 mm |
| PCB changed | 204 |
| Standard Package Name | SOD |
| Supplier Package | USODIMM |
| 204 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

