| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 120 |
| Maximum Clock Rate (MHz) | 120 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 64KB |
| Interface Type | I2C/I2S/SPI/UART |
| Number of I/Os | 119 |
| No. of Timers | 4 |
| Number of ADCs | 1 |
| ADC Channels | 24 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 6 |
| USB | 0 |
| SPI | 2 |
| I2C | 2 |
| I2S | 2 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Supplier Package | LQFP |
| Pin Count | 128 |