Micron TechnologyM45PE20-VMN6TPFlash
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 4 | |
| 8 | |
| 256K | |
| Yes | |
| Synchronous | |
| 8 | |
| 5/Sector | |
| 5/Page | |
| Serial-SPI | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 8 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

