Micron TechnologyM45PE10-VMP6TGFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 1M-bit 128K x 8 8ns 8-Pin VDFPN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 256byte x 512 | |
| 256byte | |
| 8 | |
| 128K | |
| Yes | |
| Synchronous | |
| 8 | |
| 5/Sector | |
| 5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 12 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VDFPN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
