Nuvoton Technology CorporationM453RG6AEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.8V 64-Pin LQFP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NuMicro | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 4GB | |
| CAN/I2C/I2S/SPI/UART | |
| 48 | |
| 4 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 5 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
