VishayM43P502KB30T601
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.94mm Pin Panel Mount/Through Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 400 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| Lin | |
| Pin | |
| Side | |
| 2.94 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Bulk | |
| 27.76 | |
| Panel Mount/Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

