10-25% Off
VishayM43P103KB40
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 86.6 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.5 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Box | |
| Rectangular | |
| 20.5 | |
| 4.8 | |
| 6.4 | |
| 1.2 | |
| ±0.2 | |
| ±0.2 | |
| Through Hole |
Apply this M43P103KB40 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. This part has an operating temperature of -55 to 125 °C. The M43P103KB40 part has a pin termination style. This device is made with cermet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

