STMicroelectronicsM41T93SMY6FReal Time Clocks
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 18-Pin SOX T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/Interrupt | |
| 32 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34 mm |
| Package Width | 7.62 mm |
| Package Length | 11.61 mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOX |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
